Amphenol FCI BergStak 0.4mm Connectors feature a compact 0.40mm pitch with double-row contacts, delivering a space-saving design ideal for modern electronics. These connectors are designed with contacts and shock-absorbing ribs in the housing, making them suitable for high-vibration environments. The Bergstack 0.4mm connectors operating temperatures ranging from -40°C to +125°C, offer a voltage rating of 30Vac/dc and a minimum insulation resistance of 50MΩ. Typical applications include Advanced Driver Assistance Systems (ADAS), PC/tablet, smart devices and server.
Amphenol FCI BergStak 0.4mm Connectors
Features
- Compact 0.40mm connector pitch
- Contact engagement sensing design
- Current rating: 0.3A per contact
- Durability: 30 cycles
- Enhanced high-speed performance
- High reliability in operation
- Improved header fixing design
- Minimum insulation resistance: 50MΩ
- Misalignment compensation design
- Operating temperature range: -40°C to +125°C
- Secure contact locking design
- Shock-resistant rib structure
- Voltage rating: 30Vac/dc
Applications
- Advanced Driver Assistance Systems (ADAS)
- PC/tablet
- Server/storage
- Smart devices