Amphenol FCI BergStak FX10 0.50mm Board-to-Board Connector

The Amphenol FCI Basics BergStak product range is expanded to include 0.50mm BergStak® FX10 board-to-board connector known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30mm and 6.00mm stack height options. Product position is extendable up to 168 positions.

BergStak® FX10 supports speed performance up to15Gb/s+ and is available in vertical SMT configuration. This high density connector saves space on PCB and is highly suitable for high-density applications in automotive, data, medical, communication and industrial markets.

Features

  • Authorized second source to Hirose FX10 series
  • High speed performance up to 15Gb/s+
  • Suitable for high-density applications
  • OIF MSA-100GLH electrical interface
  • Hold-down feature
  • Halogen-free and RoHS compliant
  • Fully compatible with Hirose product offering
  • Meets next generation high speed transmission requirements
  • Saves space
  • Robust and steady design for customer application
  • Meets environmental, health and safety requirements

Applications

  • Display Module Camera
  • IP Phones
  • Datacom/Telecom
  • Router
  • Drone
  • Server Storage
  • Measurement & POS Equipment
  • Security Systems

Video

This TTI Tech Specs video for Amphenol FCI Basics BergStak FX10 Connectors explains that it supports data rates up to 15 gigabits per second or even higher, and more.

See Video Transcript Below

Video Transcript

When I’m really hungry, I double stack a burger. It fills me up, and fills me with regret. If you’ve got an application that’s really data-hungry, you can use the Amphenol -FCI Basics BergStak FX10 connectors. They support data rates up to 15 gigabits per second or even higher, satisfying your appetite for data without any regret.

The BergStak FX10 is a board-to-board connector with 144 positions on a 0.5mm pitch, providing high speed transmission in next generation high density applications. Two header versions are available providing 4.30 and 6.00 millimeter stack heights. The connectors also have a hold-down feature to secure the connection against shock and vibration. The high speed, high density, and robustness make Amphenol’s BergStak FX10 ideal for automotive, data, medical, communications, and industrial applications.

View More Amphenol FCI Resources