The Amphenol BergStak+™ 0.80mm is a board-to-board solution for high speed and high-density applications – designed to be the next generation PCIe 4.0 compliant mezzanine connector system. It is completely compatible with the existing BergStak®0.80mm product recommended by the Open Compute Project (OCP). It is guaranteed to support up to 16Gb/s performance. It’s backward compatibility product feature allows inter-matability with the existing, legacy BergStak® 0.80mm series. Customers can upgrade its board-to-board performance from PCIe 3.0 to PCIe 4.0 while leveraging BergStak+™ backward compatibility and same footprint feature. This new product continues to use the blade-on-beam terminal design with an enhanced BergStak® housing design.
- Backward mate-able and footprint compatible with existing BergStak® 0.80mm
- Available in 80 and 120 positions.
- Available in 5, 8, 12 and 16mm stack heights