Amphenol RF ATC-PS Test Cables

Amphenol RF ATC-PS series of amplitude and phase stable low loss test cables is a full Amphenol solution. These pre-configured SMA and N-Type assemblies feature precision machined stainless steel connectors terminated to triple shielded, ultra low loss cable manufactured by Times Microwave Systems, a division of Amphenol. ATC-PS test cables are ideal for test and measurement applications up to 20 GHz. These SMA and N-Type cable assemblies feature robust strain relief construction to ensure stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.

Features

  • DC to 20 GHz
  • High Phase Stability
  • Ultra Low Loss
  • Supports over 5000 Mating Cycles
  • Robust Construction
  • Resistance to Wear

Applications

  • Test and Measurement
  • Lab and Bench Testing
  • Production Testing
  • OEM Cable Alternative