Amphenol ARC Type N Rugged RF Connectors feature a threaded interface and durable, single-piece body construction that withstands shock and vibration. These connectors are developed to withstand corrosion from natural elements and man-made chemicals as well as offer protection from water and dust in both mated and unmated conditions. The ARC Type N connectors operates within a temperature range from -65°C to +165°C, with an impedance of 50Ω and a frequency range from DC to 6GHz. Ideal applications include transportation, defence, construction, public safety, wireless, smart energy, mining, and industrial control.
Amphenol RF ARC Type N Rugged RF Connectors
Features
- Bulkhead cable jacks
- Dielectric withstanding voltage: 1000Vrms
- Frequency range: DC to 6GHz
- Impedance: 50Ω
- Maximum durability: 500 cycles
- Minimum insulation resistance: 5000MΩ
- Operating temperature range: -65°C to +165°C
- Robust, mechanical single-piece body construction
- RoHS compliant
- Sealed to IP67 in mated and unmated conditions
- Standard and reverse polarity
- Withstands shock and vibration
Applications
- Construction
- Defense
- Industrial control
- Mining
- Public safety
- Smart energy
- Transportation
- Wireless