Amphenol Aerospace LJT 38999 Series I Connectors are miniature, high-density, scoop-proof connectors designed for high-reliability interconnections. These connectors use a three-point bayonet coupling system for quick and secure mating, providing tactile, audible, and visual confirmation. The LJT 38999 Series I connectors operate over a temperature range from -65°C to +200°C, provide a minimum insulation resistance of 5000MΩ, and ensure a minimum durability of 500 cycles. Typical applications include commercial airlines, communications equipment, armored personnel carries, missiles, shipboard, and medical instrumentation.
Amphenol Aerospace LJT 38999 Series I Connectors
Features
- Durability: 500 cycles
- Includes corrosion-resistant plating finish
- Insulation resistance: 5000MΩ
- Offer high-density contact arrangements
- Offers 360-degree EMI/RFI shielding
- Operating temperature range: -65°C to +200°C
- Provides scoop-proof connector design
- Suitable for extremely high-reliability
- Supports contact layouts
Applications
- Armored personnel carries and tanks
- Commercial airlines
- Communications equipment
- High-performance defense aircraft
- High-reliability test equipment
- Medical instrumentation
- Missiles
- Shipboard