Amphenol FCI (ACS) LP DDR5 SOCAMM Connectors

Amphneol FCI LP DDR5 SOCAMM Connectors support low-profile memory integration for servers and data-center hardware. These connectors use a compression interface that allows zero insertion and extraction force. The LP DDR5 SOCAMM connectors feature a current rating of 1A per pin and an initial maximum LLCR of 50mΩ. These devices come with a minimum insulation resistance of 1MΩ and a durability of 25 cycles. Applications include servers, workstations, desktop PCs, embedded systems, and AI-focused computing systems.

Features

  • Compression contacts enable force-free insertion and removal
  • Design eliminates the need for BGA attachment and simplifies serviceability
  • Form factor supports improved airflow across the module
  • High capacity supported within a single connector footprint
  • Housing structure prevents cracking during installation
  • Low-profile construction reduces overall system height
  • Memory module connection does not require conventional insertion
  • Optimized form factor carries forward the advantages of LPCAMM DDR5
  • Suitable for AI and high-performance computing environments
  • Supports dual-channel memory operation
  • Supports higher-speed data performance with smooth upgrade transitions
  • Wide pin-matrix layout enhances structural and mechanical reliability

Applications

  • AI servers
  • Desktop PCs
  • Embedded computing systems
  • High-performance workstations
  • Server platforms

Technical Specifications

Parameters Values
Current Rating 1A
Withstand Voltage 500VAC
Minimum Insulation Resistance 1MΩ
Durability 25 cycles
Maximum Initial LLCR 50mΩ