Amphenol FCI DDR5 SO-DIMM High-Speed High-Density Connectors
Amphenol FCI DDR5 SO-DIMM High-Speed High-Density Connectors feature a high-density 0.50mm pitch that saves board space and supports increased bandwidth. Being half the size of standard DIMMs, they reduce power consumption and improve thermal management. These DDR5 SO-DIMM connectors are available in various height options and will provide different key positions that aid alignment. These connectors come in right angle and vertical orientations and offer a maximum voltage rating of 1.1V and a maximum current of 1A per contact. Typical applications of DDR5 SO-DIMM connectors are base stations, notebook PCs, workstations, routers, and servers.
Features
- 262 contact positions
- Different key positions for alignment and mismating prevention
- High-density design
- High-speed DDR5 digital validation
- LCP halogen-free housing
- Right-angle and vertical orientation options
- RoHS compliant
- SMT mechanical hold-downs
- Tape and reel packaging
Applications
- Base stations
- Desktop PCs
- Embedded systems
- Notebook PCs
- Routers
- Servers
- Switches
- Workstations
Technical Specifications
| Parameters | Values |
|---|---|
| Data Rate | 3200/6400Mb/s |
| Maximum Current Per Contact | 1A |
| Maximum Voltage Rating | 1.1V |
| Height Options | 4.00mm, 8.00mm, 5.20mm, and 9.20mm |
| Pitch | 0.50mm |