Amphenol Commercial USB 3.1 Gen 2 Connectors

Amphenol Commercial USB 3.1 Gen 2 Connectors (GSB4) improve host-directed simultaneous bidirectional communication by operating with full-duplex signaling over two differential pairs. These connectors support scalable power delivery up to 100W, and performance speeds up to 10Gb/s. The connectors find applications in consumer, communication, and data industries.

Features

  • Available in 9, 10, and 18 positions
  • Available in DIP and SMT options for shell applications
  • Halogen-free material
  • High and reliable contact force with terminal design
  • High temperature thermoplastic, high flammability rating
  • Metal friction lock grounding fingers and polarization plastic
  • Optimized design
  • Rugged gold-plated leaf contact design for improved contact resistance and corrosion prevention
  • Works with SuperSpeed communication of up to 10Gb/s

Applications

  • Datacom equipment
  • Gaming
  • High-End computers
  • IP phone
  • Routers servers
  • Set-top box
  • Telecommunication
  • Test and measurement equipment
  • Test card and card extenders