Amphenol Commercial GSB3 3.0 SuperSpeed USB Connectors feature efficient technology over Hi-Speed USB. These connectors retain the rectangular shape and improve the performance of devices that are currently taxed using 2.0. Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed. The connectors find applications in external hard drives, high-resolution webcams, video surveillance, and Blu-Ray drives.
Amphenol Commercial GSB3 3.0 SuperSpeed USB Connectors
Features
- Durable rugged gold-plated leaf contact that can withstand up to 5000 cycles
- Fully compliant with USB2.0 and 3.0 specification
- High-temperature plastic for SMT process and halogen free
- Plug retention with 5 metal friction lock grounding fingers and polarization plastic
Applications
- Mobile phone
- NAS
- Networking
- Portable
- HDD
- Set top box
- Storage server