Amphenol Tuchel PowerMate Connectors
Amphenol Tuchel PowerMate Connectors are engineered to perform reliably in harsh environments. These connectors feature a compact design and support efficient installation while maintaining high safety and durability standards. The PowerMate connectors operate within a temperature range from -40°C to +125°C and offer a maximum voltage rating of 1500Vdc. These connectors provide a corrosion resistance of +600h (LV) and a durability of 60 mating cycles. Typical applications include charging systems, energy storage, automation, and robotics.
Features
- Compact design
- Compliant with EMEA automotive standards validation requirements
- Crimp tool termination
- EU-manufactured
- Harsh environment rated
- High safety and durability standards
- Modular design for short lead times
- Vibration-resistant design
Applications
- Automation and robotics
- Battery electric vehicles
- Charging systems
- Energy storage
- Heavy equipment
- Rail mass transit
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -40°C to +125°C | |
| Maximum Voltage Rating | 1500Vdc | |
| Corrosion Resistance | +600h (LV) | |
| Durability | 60 mating cycles | |
| Maximum Rated Current | PowerMate 500 | 515A |
| PowerMate 300 | 300A | |