Amphenol Tuchel C146 heavymate Connectors
Amphenol Tuchel C146 heavymate Heavy Duty Rectangular Connectors consist of hoods, housings, inserts, and contacts, offering a robust modular connector system designed for demanding industrial environments. These connectors utilize Radsok contact technology, which aligns with industry standards. The C146 heavymate heavy duty rectangular connectors feature a wide selection of signal and power transmission inserts, with pole sizes ranging from 3 to 280. Typical applications include automation, power, and railways.
Features
- Corrosion resistance
- Rated IP65 to IP68
- Robust and vibration proof
- Safe locking system
- VDE, UL, and CSA certified
- Wide selection of signal and power transmission inserts
Applications
- Automation
- Heavy equipment
- Modular
- Power
- Railways
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage | Up to 1000V |
| Rated current | Up to 250V |
| Number of poles | 3 to 280 |