Amphenol WSB Weather Seal Strain Relief Boots
Amphenol Times Microwave Systems WSB Weather Seal Strain Relief Boots are soft silicone waterproof kits with an IP67 rating. These boots replace older waterproofing methods, do not require heating, and can be easily hand-assembled to save time in the field. The boots are available in a convenient 10-pack and contain four pouches of silicone lubricant to facilitate installation. WSB boots are both RoHS and REACH compliant and find use in automotive and industrial applications.
Features
- Combined strain relief and weather seal boot
- Comes in a convenient 10-pack
- No need for a heat gun
- Rated IP67
- Works with most popular LMR-195- 200, 240, 400 and 600 EZ connectors
Applications
- Automotive
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Rebound resilience | 50% |
| Tear strength | 18N/mm |
| Compression set | 12% |
| Density at +20°C | 1.19 g/cm3 |