Amphenol Times Microwave Systems LMR Coaxial Cables
Amphenol Times Microwave Systems LMR Coaxial Cables are flexible, low-loss cables with shielding, UV, and weather resistance. The LMR cables are available in Standard, UltraFlex, 75Ω, Plenum-rated (LLPX), Direct Burial (DB), and Fire Retardant (FR) variants, with various sizes from LMR-100 to LMR-1200. These cables support a broad range of connectors, including EZ-series solderless connectors for field termination. The LMR coaxial cables operate at a maximum temperature of +125ºC and provide a peak power of 90kW. Supported applications include wireless systems, defense, and feeder runs.
Features
- 75Ω LMR cables support video, CATV, and broadband applications
- Available in factory-preterminated assemblies for fast and reliable deployments
- Available in multiple variants, including Standard, UltraFlex, 75Ω, DB, FR, and LLPX
- Compatible with a wide range of connectors, including EZ-series solderless options for quick field termination
- Durable and rugged UV-resistant polyethylene jackets for outdoor environments
- Easy installation and routing in tight spaces due to high flexibility
- High flexibility makes installation and routing easier, even in tight spaces
- LMR-DB cables include waterproofing compounds for underground installations
- LMR-FR versions comply with UL/NEC/CSA requirements for in-building use
- LMR-LLPX cables designed for air-handling spaces with low-smoke, non-halogen properties
- Low-loss design for superior attenuation compared to RG cables of similar size
- UltraFlex variants feature stranded center conductors and rubber jackets for enhanced bending cycles
Applications
- Defense
- In-building feeder runs
- Wireless systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum dielectric constant | 1.73NA |
| Maximum frequency range | 5.2GHz to 8GHz |
| Maximum peak power | 90kW |
| Maximum velocity of propagation | 88% |
| Operating temperature range | -40ºC to +85ºC -40ºC to +125ºC |
| Shielding effectiveness | >90dB |
Additional Resources
- Amphenol Times Microwave Systems LMR-195 Coaxial Cables Datasheet & Specifications (PDF)
- Amphenol Times Microwave Systems LMR-240 Coaxial Cables Datasheet & Specifications (PDF)
- Amphenol Times Microwave Systems LMR-400 Coaxial Cables Datasheet & Specifications (PDF)
- Amphenol Times Microwave Systems LMR-600 Coaxial Cables Datasheet & Specifications (PDF)
- Amphenol Times Microwave Systems LMR-900 Coaxial Cables Datasheet & Specifications (PDF)
- Amphenol Times Microwave Systems LMR-1200 Coaxial Cables Datasheet & Specifications (PDF)