Amphenol Times Microwave Systems Levitate Wire and Cable Assemblies

Amphenol Times Microwave Systems Levitate Wire and Cable Assemblies are engineered for defence and commercial UAV applications requiring lightweight, high-performance RF connectivity. These assemblies feature a lightweight design, low insertion loss, multiple connector options, and ultra-flexible cables for reliable high-frequency RF performance. The wire and cable assemblies operate within a temperature range from -65°C to +150°C and an impedance of 50Ω. These components have a maximum frequency of 40GHz and a capacitance range from 25.94pF/m to 29.85pF/m. Typical applications include autopilot, flight control, telemetry, and weather detection.

Features

  • High frequency performance
  • Lightweight design
  • Low insertion loss
  • Multiple connector options
  • Ultra flexible cables

Applications

  • Autopilot
  • Camera and video
  • Communications, navigation, and identification
  • Electronic warfare
  • Flight control
  • Surveillance and reconnaissance
  • Telemetry
  • Weather detection

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +150°C
Maximum Frequency 40GHz
Impedance 50Ω
Capacitance Range 25.94pF/m to 29.85pF/m
Maximum Diameter 0.199in