Amphenol Times Microwave Systems Advantage EZ-X Connectors
Amphenol Times Microwave Systems Advantage EZ-X Series Connectors connect RF coaxial cables in the LMR cable family. These connectors use an EZ termination process with crimp-style outer contacts and spring-finger inner contacts to eliminate braid trimming and soldering. The design maintains a 50Ω impedance and a compact profile to support straightforward installation. These components operate up to 6GHz, and an IP67 environmental rating compatible with LMR‑195 and LMR‑240 cables. The EZ-X series connectors are used in RF communications, test and measurement, and defense systems.
Features
- Assembly errors eliminated
- Compact design
- Compatibility with LMR‑195 and LMR‑240 cables
- Crimp‑style outer contacts
- Eliminates braid trimming
- Eliminates soldering
- EZ termination process
- High corrosion resistance
- High‑frequency operation
- IP67 environmental rating
- Optimized VSWR performance
- Rugged pull strength
- Secure and consistent termination
- Spring finger inner contacts
Applications
- Automotive devices
- Avionics and airframe
- Defense
- Industrial equipment
- Land mobile radio and public networks
- Medical
- Missiles
- Quantum computing
- Railway
- Radar
- Robotics
- Shipboard
- Space
- Test and measurement
- Unmanned Aerial Vehicles (UAV)
Technical Specifications
| Parameters | Values |
|---|---|
| Environmental rating | IP67 |
| Maximum frequency | 6GHz |
| Impedance | 50Ω |
| Operating temperature range | -40°C to +125°C |
| Voltage standing wave ratio | ≤1.30:1 |