Amphenol SV Microwave Waterproof IP68 Rated RF Cable Assemblies

Amphenol SV Microwave offers a wide range of IP67 and IP68 waterproof cable assemblies designed to withstand rigorous environments and harsh elements. SV's line of waterproof cable assemblies includes O-ring-sealed connectors to 1 x 10-8 cc/sec, making them ideal for high-pressure, harsh environment applications and for the prevention of dust, liquid, or gas leakage.

Features

  • 500 mating cycles
  • Custom configurations available
  • Dielectric withstanding voltage for 2.92mm cable assemblies 750VRMS
  • Dielectric withstanding voltage for SMA cable assemblies 1000VRMS
  • Eliminate outside elements (i.e. water, air, gas, etc.)
  • Frequency range from 18GHz to 40GHz
  • Impedance rating 50Ω
  • Ingress protection (IP) rating: IP67 and IP68
  • Operating temperature range -65°C to +165°C
  • Ruggedized and reliable

Applications

  • Military and aerospace
  • RF test and measurement boards
  • Severe/harsh environments
  • Vacuum and vacuum test applications

Technical Specifications

Part Number Type Maximum Frequency
(GHz)
Cable Length
(in)
Diagram (PDF)
7015-1050 2.92mm Female Waterproof (IP68 Rated) Bulkhead to 2.92mm Male 12" Cable Assembly for .085 Cable 40 12  7015-1050
7015-1051 2.92mm Male to 2.92mm Male Waterproof (IP68 Rated) 12" Cable Assembly for .085 Cable 40 12 7015-1051
7015-1073 2.92mm Male to 2.92mm Male Waterproof (IP68 Rated) 6" Cable Assembly for .085 Cable 40 6 7015-1073
7015-1074 2.92mm Female Waterproof (IP68 Rated) Bulkhead to 2.92mm Male 6" Cable Assembly for .085 Cable 40 6 7015-1074
7029-3530 SMA Female Waterproof (IP68 Rated) Bulkhead to SMA Male 12" Cable Assembly for .085 Cable 18 12 7029-3530
7029-3531 SMA Male to SMA Male Waterproof (IP68 Rated) 12" Cable Assembly for .085 Cable 18 12 7029-3531
7029-3573 SMA Male to SMA Male Waterproof (IP68 Rated) 6" Cable Assembly for .085 Cable 18 6 7029-3573
7029-3574 SMA Female Waterproof (IP68 Rated) Bulkhead to SMA Male 6" Cable Assembly for .085 Cable 18 6 7029-3574