Amphenol SV Microwave SV20 Size 20 D38999 RF Contacts

Amphenol SV Microwave SV20 Size 20 D38999 RF Contacts are designed for high-frequency performance up to 40GHz and optimized for use with 0.047" cable types in compact packaging environments. These contacts are compatible with MIL-DTL-38999 Series I, II, III, and IV housings, and the Micro38999 size 20HD variants also fit MIL-DTL-32689, 2M, and Series 80 housings, providing flexible configuration options. The SV20 Size 20 D38999 RF contacts use a push-on coupling method and support multiple RF connections in high-density layouts with an impedance of 50Ω and a dielectric withstanding voltage of 150VRMS. Typical applications include severe or harsh environments, mil-aero systems, and high-density applications.

Features

  • Compatible with Series I, II, III, IV, and 2M Series 80 housings
  • Push-on mating mechanism
  • Supports multiple RF connections in high-density layouts

Applications

  • High-density applications
  • Mil-aero
  • Severe/harsh environments

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 150VRMS
Durability 500 mating cycles
Frequency Range DC to 40GHz
Impedance 50Ω
Operating Temperature Range -65°C to +165°C