Amphenol SV Microwave Solderless PCB Edge Launch Connectors

Amphenol SV Microwave Solderless PCB Edge Launch Connectors provide a secure connection without soldering. These connectors are available in SMA, 2.92mm, 2.4mm, and 1.85mm series variants. The solderless PCB edge launch connectors offer an impedance of 50Ω, a maximum frequency range from 26.5GHz to 67GHz, and can withstand a dielectric voltage of 500VRMS. These devices feature a compression mount design with included screws, allowing for fast and easy installation. Applications include RF test and measurement boards, rapid prototyping, and high-speed digital component testing.

Features

  • Adjustable for multiple PCB thicknesses
  • Compression mount design for easy installation
  • Cost-effective solution for testing
  • COTS versions available through distribution
  • Customized PCB footprint design
  • Durable and rugged construction
  • Impedance-matched PCB launch for minimal reflections
  • Includes screws for secure mounting

Applications

  • Aerospace systems
  • Defence systems
  • High-speed digital component testing
  • Rapid prototyping
  • RF test and measurement boards

Technical Specifications

Parameters Values
Impedance rating 50Ω
Maximum frequency range 26.5GHz to 67GHz
Dielectric withstand voltage 500VRMS
Durability 500 mating cycles
Temperature rating -65°C to +165°C