Amphenol SV Microwave SMP Spring Bullets

Amphenol SV Microwave SMP Series Spring Bullets offer consistent and repeatable VSWR profiles across the full compression range. These spring bullets eliminate gaps between the bullet and shroud, improving the RF performance. The SMP spring bullets are available in various sizes and feature spring-loaded RF bullets and conform to DSCC 94007, 94008, and MIL-STD-348. These components operate within a temperature range from -65°C to +165°C, offer a frequency range from DC to 40GHz, and have an impedance of 50Ω. Typical applications include large-scale blind mate arrays and aerospace equipment.

Features

  • Compact design
  • Ensures stable performance
  • Meets DSCC 94007, 94008, and MIL-STD-348 standards
  • Multiple size options are available
  • Offers dependable performance in all compression states
  • Removes gaps between bullet and shroud, improving RF performance

Applications

  • Aerospace equipment
  • Board to board with multiple simultaneous mates
  • High density, small form factor
  • Large-scale blind-mate arrays

Technical Specifications

Parameters Values
Impedance 50Ω
Maximum Frequency  40GHz
Dielectric Withstanding Voltage 500Vrms
Operating Temperature Range -65°C to +165°C
Insertion Force - SB 3lbs