Amphenol SV Microwave SMA RF Connectors
Amphenol SV Microwave SMA RF Connectorsare precision subminiature components designed for high-frequency applications, including coaxial connectors, cable assemblies, and passive devices. These connectors deliver electrical performance, with a 50Ω impedance and a frequency range from 18GHz up to 26.5GHz. The SMA RF connectors are compact, highly durable, and built to withstand harsh environments, operating within a temperature range of -65°C to +165°C. Typical applications include defense, aerospace, cable assemblies, telecommunications, and base Stations.
Features
- Compatible with multiple cable types
- Higher frequency versions are available
- High mechanical durability with robust construction
- Made with durable stainless steel and a 1/4-36 threaded coupling
- Precision subminiature design
- Supports broadband performance
Applications
- Aerospace
- Base stations
- Cable assemblies
- Defense
- Instrumentation
- Process controls
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Frequency Range | 18GHz to 26.5GHz |
| Operating Temperature Range | -65°C to +165°C |
| Durability | 500 cycles |
| Dielectric Withstanding Voltage | 1000Vrms |