Amphenol SV Microwave RF/Coaxial PCB Connectors

Amphenol SV Microwave RF/Coaxial PCB Connectors provide reliable connectivity for high-frequency systems. These connectors support single-port and multiport configurations, including 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS options. These PCB connectors feature surface-mount, through-hole, and edge-launch configurations and a maximum frequency of 26.5GHz. These devices are offered in single and multiport configurations and compression mount and pre-tinned contacts. Applications include high-speed digital systems, instrumentation, broadband, telecommunications, and satellite communication systems.

Features

  • Compression mount versions
  • Custom PCB footprint designs
  • Durable construction
  • High-frequency performance
  • Optimized PCB transitions
  • Pre-tinned versions

Applications

  • Embedded computing
  • High-density multiport systems
  • High-density stacked PCB systems
  • Military and aerospace
  • Smart cities and agriculture
  • Test and instrumentation

Technical Specifications

Parameters Values
Maximum operating frequency 26.5GHz
Configurations Single and multiport
Contacts Compression mount and pre-tinned

Video

This TTI Spec video showcases Amphenol SV Microwave RF Coaxial PCB Edge Launch Connectors, designed for high-frequency PCB applications requiring precision. These rugged, durable, and reusable connectors are 30% smaller than standard flanges, reducing the board footprint. They support various PCB thicknesses without causing damage.

See video transcript below

Video Transcript

While the launch of these connectors will have you at the edge of your seat, the Amphenol SV Microwave RF Coaxial PCB Edge Launch Connectors are named for their edge launch PCB mounting available with and without thru-hole legs. Configurations include single-port and multi-port options that compensate for axial and radial misalignment up to one-hundredth of an inch by designing the outer contacts to engage before the pin and receptacle. The high-frequency coaxial connectors are ideal for high-density applications including IoT, 5G wireless infrastructure, embedded computing, test and instrumentation, and military and aerospace applications up to 26.5GHz. The single connector solution is readily available through distribution with and without a pre-tinned finish and offers customized PCB footprint design through simulation optimization for cost-effective testing.

View more Amphenol SV Microwave resources