Amphenol SV Microwave PN Connector

Amphenol SV Microwave PN Connector is a precision version of the type N which offers the user superior electrical characteristics. This series is constructed in stainless steel passivated or gold plated. The PN series meets or exceeds all parameters of MIL- PRE- 39012 Type N connectors designed to this military specification.

Features

  • Meets many customer application demands with plug styles available in straight and right angle. Jack styles available in panel mount, bulkhead mount and receptacle
  • Tighter machined tolerances

Applications

  • Antennas
  • Cellular
  • Military
  • Aerospace
  • Base Stations
  • Components
  • Cable Assembly
  • Instrumentation
  • Radar
  • Cellular Assembly
  • Broadcast
  • Microwave Radio
  • Surge Protection
  • WLAN
  • Satellite Communication Equipment (SATCOM)
  • Telecommunications