Amphenol SV Microwave NanoRF VITA 67.3 Solutions

Amphenol SV Microwave NanoRF VITA 67.3 Solutions offer a comprehensive interconnect system, including cable assemblies, backplane and plug-in cable contacts, and VITA modules, all compliant with VITA specifications and SOSA aligned. These are designed for high-density, robust connectivity in embedded systems. The NanoRF VITA 67.3 solutions operate within a temperature range from -55°C to +125°C and offer dielectric withstanding voltage of VRMS. Typical applications include SIGINT, EWR, avionics, radar systems, ground-based stations and communication systems.

Features

  • Compliant with VITA 65.1 Aperture specifications 6.4.5.6.10, 6.4.5.7.2, and 6.4.5.7.4
  • Direct hardware replacement
  • Supports up to 20 RF contacts in a single connector
  • VITA compliance and conforms to SOSA standards

Applications

  • Avionics
  • Embedded systems
  • EWR
  • Ground base station and communication systems
  • Radar systems
  • Robust and rugged high-speed cabled solution
  • SIGINT
  • Unmanned systems like UAVs and UGVs

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Impedance 50Ω
Dielectric Withstanding Voltage 250VRMS
Frequency 67GHz
Insertion Force 2.5lbs per contact