Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors

Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors

Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors offer the precision, quality and performance needed to move into the millimeter wave spectrum through 67GHz. Products include 2.92mm, 2.4mm and 1.85mm connectors, adapters, terminations and attenuators. Designed for a wide range of use in the microwave industry, these connectors are manufactured with a precise tolerance interface to ensure a superior repeatability and high mechanical stability.


Description Part# TTI Part Search
1.85mm Connector SF3311-XXXXX
2.92mm Female Connector SF1521-XXXXX
2.92mm Male Connector SF1511-XXXXX
2.92mm Adapters SF1115-XXXX
2.4mm Female Connector SF1621-XXXXX
2.4mm Male Connector SF1611-XXXXX
2.4mm Adapters SF1116-XXXX

Features

  • Frequency range DC to 40GHz (usable to 46GHz)
  • Low VSWR
  • Superior reliability
  • Compatible with SMA and 3.5mm connector series

Applications

  • Instrumentation
  • Components
  • Systems
  • Test and Measurement

Resources