Amphenol SV Microwave M3933/30 SVK Attenuators
Amphenol SV Microwave M3933/30 SVK Attenuators are DLA-approved 2.92mm components designed for frequencies up to 32GHz. The attenuators feature low VSWR and flat attenuation and comply with MIL-DTL-3933 and MIL-STD-202 standards. These attenuators are available in screened and non-screened configurations. M3933/30 SVK attenuators are available in a range of standard and custom attenuators, including fixed coaxial, QPL, Hi-Rel, and Chip types. M3933/30 includes circuit boards, satellite payloads, and test and measurement.
Features
- 0.5dB to 30dB precision attenuation
- Available in screened and non-screened versions
- Compliant with MIL-DTL-3933 and MIL-STD-202
- DLA-approved 2.92mm attenuators
- Low VSWR and flat attenuation
Applications
- Circuit boards
- Satellite payloads
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency | 32 GHz and 40 GHz |
| Impedance | 50Ω |
| Dielectric withstanding voltage | 750VRMS |
| Operating temperature range | -65°C to +165°C |
| Shielding effectiveness | ≥-100dB |