Amphenol SV Microwave LiteTouch Solderless PCB Connectors

Amphenol SV Microwave LiteTouch Solderless PCB Connectors address issues with traditional solderless compression mounts on thin dielectric PCB materials. These connectors maintain a stable electrical connection without damaging delicate board substrates. The LiteTouch connectors feature an impedance of 50Ω and a frequency range from 26.5GHz to 67GHz. These devices come with a recommended mating torque of 5in-lbs to 10in-lbs and dielectric withstand voltage range from 500VRMS to 1000VRMS. Applications include thin substrate mounting, high-speed PCB materials, RF testing, and various PCB launch configurations, including stripline, microstrip, and coplanar waveguide.

Features

  • Available in SMA, 2.92mm, 2.4mm, and 1.85mm series
  • COTS versions available
  • Conforms to flexible circuit boards
  • Custom PCB footprint design through simulation
  • Non-destructive on soft or thin dielectric cores
  • Solderless PCB compression mounting

Applications

  • High-speed PCB materials
  • Precision thin substrate mounting
  • RF test and measurement
  • Stripline, microstrip, and coplanar waveguide PCB launch

Technical Specifications

Parameters Values
Impedance 50Ω
Maximum frequency range 26.5GHz to 67GHz
Recommended board mound torque 12in - oz
Recommended mating torque 5in-lbs to 10in-lbs
Dielectric withstand voltage range 500VRMS to 1000VRMS