Amphenol SV Microwave VITA 67 RF Connectors & Cable Assemblies

Amphenol SV Microwave VITA 67 RF Interface Connectors and Cable Assemblies are high-density and high-performance devices. These VITA 67 devices come in variants 67.3, 67.2, and 67.1 connectors and cable assemblies. The VITA 67 devices feature blind-mate and simplified cable routing reducing Mean-Time-To-Repair (MTTR). These devices are designed for side-by-side implementation with other VITA connector standards. The unique SV connector retention mechanism offers significant ease of assembly/disassembly. 

The VITA 67 RF Interface Connectors and Cable Assemblies feature floating SMPM coaxial pins, ensuring excellent RF performance in any mating condition. These connectors meet or exceed environmental tests (shock, vibe, and temperature) as specified in VITA 67. The SMPM min pitch is 0.228” and the SMPS min pitch is 0.155”. Typical applications include SIGINT, EWR, ground base station and communication systems, avionics, and radar systems.

Amphenol SV Microwave VITA 67.3 SMPM Interface Connectors

VITA 67.3 SMPM Interface Connectors

Amphenol SV Microwave VITA 67.3 SMPM Interface Connectors Series electrical and mechanical performance meets and exceeds the standards specified in ANSI/VITA67.3- 2017. These SMPM Series devices are available in Plug-in connector modules and Backplane connector module variants. The Plug-In Connector Modules are manufactured by a variety of embedded systems technology companies with the common goal of interfacing to the Backplane.

Amphenol SV Microwave VITA 67.3 SMPM Cable Assemblies

VITA 67.3 SMPM Cable Assemblies

Amphenol SV Microwave VITA 67.3 SMPM Cable Assemblies feature fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughter card modules that mate to backplane adapters.

Amphenol SV Microwave VITA 67.3 SMPS Interface Connectors

VITA 67.3 SMPS Interface Connectors

Amphenol SV Microwave VITA 67.3 SMPS Interface Connectors Series are designed to support design flexibility, increased data rates, and the high-density requirements of VPX platforms. The SMPS series has been an industry standard for over 10 years and is used extensively in some of the most demanding US MIL-AERO programs. These SMPM Series devices are available in Plug-in connector modules and Backplane connector module variants. The VITA 67.3 SMPS Plug-In connector modules slightly differ from their SMPM predecessor. These contacts have either snap-in or flange-mounted features, which are tightly pitched and stay aligned via precision holes in the Plug-In Connector Module.

Amphenol SV Microwave VITA 67.3 SMPS Cable Assemblies

VITA 67.3 SMPS Cable Assemblies

Amphenol SV Microwave VITA 67.3 SMPS Cable Assemblies provide ease of assembly or disassembly to daughter card modules that mate to backplane adapters.

 Amphenol SV Microwave VITA 67.1 and 67.2 SMPM Cable Assemblies

VITA 67.1 & 67.2 SMPM Cable Assemblies

Amphenol SV Microwave VITA 67.1 and 67.2 SMPM Cable Assemblies offer a wide variety of fixed-length.

Video

This TTI Tech Specs video for Amphenol SV Microwave VITA 67 RF Connectors and Cable Assemblies explains the features and technical specifications of the connectors and cable assemblies. The connectors are high-density and high-performance devices and are used in communication systems, avionics, and radar systems.

See video transcript below

Video Transcript

When I was younger, my grandmother told me stories of the old plugboards she operated back in the 1950s, which created the complicated entanglement of removable wires for routing various data connections. Today, we’ve come a long way with Amphenol SV Microwave’s VITA 67 RF Connectors & Cable Assemblies. These high-density and high-performance devices feature blind mate and simplified cable routing for reducing mean time to repair and incorporate a unique SV connector retention mechanism for ease of assembly and disassembly. The VITA 67 devices meet or exceed multiple environmental tests and are designed across several series, including SMPM, SMPS, and NanoRF, for excellent RF performance. These RF products are ideal for SIGINT, EWR, ground base stations and communication systems, avionics, and radar systems and are intended for side-by-side implementation with other VITA connector standards. 

View more Amphenol SV Microwave resources