Amphenol SV Microwave Compression-Mount High-Speed Evaluation Board Connectors
Amphenol SV Microwave Compression-Mount High-Speed Evaluation Board Connectors feature a durable, rugged design and solderless compression mount for a fast and easy installation. These high-speed connectors offer a frequency range of 26.5GHz to 50GHz. Compression-Mount Evaluation Board Connectors present a cost-effective solution for testing, making them ideal for RF test and measurement boards, high-speed digital component testing, as well as stripline, microstrip, and coplanar waveguide PCB launch applications.
Features
- Adjustable for multiple PCB thicknesses
- Available with various screw lengths for different application
- COTS versions readily available through distribution
- Cost-effective solutions for testing
- Customized PCB footprint design through simulation optimization
- Durable and rugged design
- Minimal reflections through impedance-matched PCB Launch
- SMA, SMP QB, 2.92mm, and 2.4mm series available
- Solderless compression mount for fast and easy installation (includes screws)
Applications
- High-Speed Digital component test
- Military and Aerospace
- RF test and measurement boards
- Rapid prototyping
- Stripline, microstrip, and coplanar waveguide PCB launch
Technical Specifications
| Series | Impedance | Maximum frequency | Intermateability | Recommended mating torque | Recommended board mount torque |
|---|---|---|---|---|---|
| SMA | 50Ω | 26.5GHz | 3.5mm, 2.92mm | 7in-lbs to 10in-lbs | 12in-oz |
| SMP QB | 50Ω | 40GHz | SMP | Bayonet | 12in-oz |
| 2.92mm | 50Ω | 40GHz | SMA, 3.5mm | 7in-lbs to 10in-lbs | 12in-oz |
| 2.4mm | 50Ω | 50GHz | 1.85mm | 5in-lbs to 7in-lbs | 12in-oz |