Amphenol SV Microwave BZ Connectors

Amphenol SV Microwave BZ Connector Series

Amphenol SV Microwave BZ connector is a high-power blindmate connector with slide-on mating. This originally designated PMA blindmate by Automatic has PTFE dielectric interface, telescoping insulators and wiping outer contacts. BZ blindmate connector applications include GPS navigation systems and antenna connections. The BZ blindmate connector is a mechanically ruggedized blindmate and can handle 6.7 KW to 2 GHz.

Features

  • Blindmate / push on design (RFfortless®)
  • High-power connector

Applications

  • Global Positioning System
  • VICS (electric wave beacon) Antenna Connection
  • Electronic Warfare (EW) Systems