Amphenol SV Microwave BNC Connector

Developed as a miniature version of the Type C connector, the Amphenol SV Microwave BNC connector is a miniature quick mating and de-mating RF connector. It features two bayonet lugs on the female connector; mating is achieved with only a quarter turn of the coupling nut. SV Microwave's 50 Ohms BNC series connectors are miniature and lightweight. They are designed to operate at a frequency of DC to 11 GHz and typically yield low reflection through 4 GHz.

Features

  • Bayonet coupling mechanism provides quick mating and de-mating 
  • Three grades of connectors are available for military, industrial and commercial applications
     

Applications

  • Antennas 
  • Automotive 
  • Base Stations 
  • Broadcast (75 Ohms) 
  • Components; Oscilloscopes 
  • Radios 
  • Telecommunications 
  • Cable Assemblies 
  • Networks LANs 
  • Medical Equipment 
  • Satellite Communication Equipment (SATCOM) 
  • Cable Modems 
  • Instrumentations 
  • Surge Protection