Amphenol SV Microwave BMMA Connectors

Amphenol SV Microwave BMMA connector is a subminiature version of the BMA blindmate series. This originally designated OSSP connector by M/A-Com has excellent electrical performance at high frequencies up to 28 GHz. There is a complete family of BMMA blindmate connectors and adapters. BMMA connectors are approximately 25% smaller than the BMAs, and are used for applications where space is limited and no special tooling is required.

Features

  • Blindmate / push on design (RFfortless) 
  • Frequency to 22 GHz; Interchangeable with other manufacturer's BMMA connectors
  • Subminiature design 
  • Designed to the interface dimensions of MIL-STD-348 
  • Hermetic Versions available 
  • Low Profile Design 
  • Maximum of .020" radial and .060" axial misalignment
     

Applications

  • Military 
  • Aerospace 
  • Satellite Communication Equipment (SATCOM) 
  • Radar 
  • Wireless Infrastructure 
  • Test and Measurement 
  • Telecommunications