Amphenol SV Microwave 180 Degree Clocked RF Cable Assemblies
Amphenol SV Microwave 180° Clocked RF Cable Assemblies feature right-angle connectors oriented in opposite directions. These assemblies are designed for high performance and optimized to maximize space in applications with tight routing. The 180° clocked RF cables are available in fixed lengths of 6" and 12", offered in SMP and SMA series, with both Ø0.047" and Ø0.085" cable types. These components feature an impedance of 50Ω and a maximum dielectric withstanding voltage of 1000Vrms. The components operate within a temperature range from -65°C to +165°C and support frequencies up to 40GHz. Typical applications include 5G wireless test, broadband, defense/aerospace, high-speed digital component test, and telecommunications.
Features
- Designed for a harsh environment
- Fixed-length catalog products available
- Replaces tight cable bends
- Space-saving joint design
- Supports flexible/semi-rigid cables
Applications
- 5G wireless test
- Broadband
- Defense/aerospace
- High-speed digital component test
- Instrumentation
- Prototype builds
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Maximum Dielectric Withstanding Voltage | 1000Vrms |
| Maximum Frequency | 40GHz |
| Operating Temperature Range | -65°C to +165°C |
| Maximum Durability | 1000 cycles |