SV Microwave has been officially approved by DLA as the only QPL source for these components. SV's line has the ideal precision, quality and performance with 2.92mm connectors for DC through 32 GHz. The dB values range from 0.5 to 30 dB with low VSWR and flat attenuation. These attenuators reduce the power level of a signal to a certain level with little or no reflection and are typically used for test and measurement, satellite payloads, circuits and circuit boards where space is at a premium.
Amphenol SV Microwave SVK Attenuators
Features
- Connector interfaces are in accordance with MIL-PRF-39012
- Attenuators meet requirements of MIL-DTL-3933
- Environmental standards per MIL-STD-202
- Low VSWR
- Additional attenuation values available
Applications
- High-Reliability environments
- Circuit boards
- Test and Measurement
- Satellite Payloads