Amphenol SOCAPEX RJF TV Connectors
Amphenol SOCAPEX RJF TV Connectors provide rugged, reliable Ethernet connectivity for harsh environments, supporting Cat5e, Cat6, and Cat6A performance. These connectors come with IP68 sealing for fluid and dust protection and offer high resistance to shock, vibration, and traction. The RJF TV Connectors operate within a temperature range from -40°C to +85°C and provide mechanical coding/polarization with four positions ensuring correct mating. Typical applications include battleships, rail mass transit, and industrial process control.
Features
- Mechanical polarization with 4 positions
- No cabling operation in the field
- Resistant to shock and viration
- Sealed against dusts and fluids
Applications
- Armoured vehicles
- Battlefield communication system
- C5ISR
- Data acquisition and transmission
- Industrial process control
- Rail mass transit
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Minimum durability | 500 mating cycles |
| Vibrations | 10Hz to 500Hz |
| Sealing | IP68 |