Amphenol Sine Systems miniBOSS M22 Cable Assemblies
Amphenol Sine Systems miniBOSS M22 Cable Assemblies feature IP67-rated and signal distribution system compatible with other industry standard mating connectors. These connectors are available in 2 to 6-position configurations with straight or 90° over-molded options and support plug-and-play installation. The M22 cable assemblies are made up of oil-resistant PVC with copper alloy contacts and a durability of 500 cycles. These components support a maximum current rating of 13A and a voltage rating of 600V. Typical applications include proximity sensors, conveyors, packaging equipment, material handling systems, industrial lighting, and solar panel wiring applications.
Features
- Available in 2, 3, 4, 5, and 6 position configurations
- Mechanically keyed to prevent mis-mating
- Multiple standard cable lengths available
- Plug-and-play design eliminates wiring errors
- RoHS compliant
- Straight or 90° over-molded connector options
- Supports UL STOOW/CSA Type ST
Applications
- Beverage processing
- Commercial and industrial lighting
- Conveyors
- Cranes
- Material handling equipment
- Packaging equipment
- Power tools
- Proximity sensors
- Solar panel wiring systems
- Solenoid and hydraulic Valves
Technical Specifications
| Parameters | Values |
|---|---|
| Number of Positions | 2, 3, 4, 5, and 6 |
| Voltage Rating | 600V |
| Conductor | 16AWG |
| Durability | 500 cycles |