Amphenol Sine Systems ATV Heavy Duty Connectors

Amphenol Sine Systems ATV Series Heavy Duty Connectors further expand the proven reliability of the AT Series with a compact 18-position sealed flange design. These connectors feature durable thermoplastic housings with built-in contact sealing that removes the need for individual wire-sealing grommets, while an integrated interfacial seal ensures protection for mated connections. The ATV Series offers an IP68 rating, enabling dependable performance in demanding on- and off-highway, marine, industrial, and agricultural environments.

Features

  • 18 Position cavity arrangement
  • Accepts contact size 16 (13A)
  • Available in both flange-mount and in-line (flangeless) configurations.
  • Available in custom color options
  • Constructed with a rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated wedgelock confirms contact alignment/retention
  • Rated IP68 when in the mated condition
  • Supports 14–22 AWG conductors

Applications

  • Agriculture markets in Harsh environments
  • Industrial
  • Marine
  • On/off highway

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Minimum Insulation Resistance 1000MΩ
Maximum Current Up to 13A
Maximum Voltage Rating 250V
Minimum Durability >100 cycles