Amphenol Sine Systems Armor IPX Sealed PCB Enclosures
Amphenol Sine Systems Armor IPX Sealed PCB Enclosures are designed to protect printed circuit boards and electronic control modules in harsh environments. These components feature rugged through-hole mounting, optional venting, and snap-in headers for secure PCB interfacing. The Armor IPX sealed PCB enclosures operate within a temperature range from -55°C to +125°C and provide IP67 and IP69K protection when mated with headers. These enclosures are suitable for industrial, printed circuit board protection and off-road applications.
Features
- Available in Small, Standard, and Large sizes
- Cross-hatch design improves venting protection
- IP67 and IP69K protection available
- Made from Ultem, thermoplastic, or polycarbonate
- Optional vent hole is available
- Resistant to most industrial fluids
- RoHS compliant
- Rugged design for easy mounting
- Supports snap-in header installation
Applications
- Electronic control modules
- Industrial equipment
- Off-road vehicles and equipment
- Printed circuit board protection
Technical Specifications
| Parameters | Values |
|---|---|
| Current Cycling | 500 hours |
| Salt Fog | 96 hours |
| Operating Temperature Range | -55°C to +125°C |
| IP Rating | IP67, IP68, and IP69K |