Amphenol Sine Systems PowerBOSSlite Connectors and Cables

Amphenol Sine Systems M35 and M22 PowerBOSSlite Connectors and Cables are rugged power distribution systems designed for streamlined plug-and-play installation in industrial applications. These connectors and cables feature a scalable design that helps reduce installation time, maintenance, and overall labor costs. The M35 connectors operate within a temperature range from -40°C to +125°C and a maximum current rating of 32A. These M22 cables have a voltage rating of 600V and a wire gauge of 14AWG. Typical applications include factory automation, industrial equipment, and power distribution systems.

Features

  • Cost effective design
  • High current performance
  • Industry standard compatibility
  • Plug and play connectivity
  • RoHS complaint
  • Scalable power distribution
  • Single and dual rated cable options
  • Waterproof IP67 protection

Applications

  • Factory automation
  • Industrial automation
  • Industrial equipment
  • Machine power distribution
  • Modular power distribution
  • Plug and play power systems
  • Power distribution systems

Technical Specifications

Parameters Values
M35 M22
Operating Temperature Range -40°C to +125°C -40°C to +90°C
Maximum Current Rating 32A 24A
Voltage Rating 600V
Positions 3, 4
Short Circuit Rating 65KA
Wire Gauge 10AWG 14AWG