Amphenol Sine Systems StructurePlus AT OMC Connectors

Amphenol Sine Systems StructurePlus AT OMC Connectors are engineered with a one-piece, solid body construction. These connectors are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. The Structureplus Connectors operating temperature range from -55°C to +125°C, and a mating cycle of >100. These devices have a maximum insulation resistance of 1000MΩ and a wire range from 6AWG to 20AWG. Typical applications include agricultural, heavy-duty, diagnostic, marine, defense, and transportation.

Features

  • Available in multiple positions and current ratings
  • Can be intermated with industry-standard connectors
  • Improved reliability and longevity
  • Solid-body, one-piece construction eliminates the need for snap-on-back shell

Applications

  • Agricultural
  • Alternative Energy
  • Defense
  • Demanding Interconnects
  • Diagnostic
  • Heavy-Duty
  • Marine
  • Transportation

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Maximum Current Rating 60A
Mating Cycle >100
Maximum Insulation Resistance 1000MΩ
Wire Range 6AWG to 20AWG