Amphenol Sine Systems MotionGrade Circular DIN Connectors

Amphenol Sine MotionGrade Circular DIN Connectors offer a range of options tailored for various automation applications. These connectors prioritize functionality and reliability across the product lines. The M23 ELITE series emphasizes superior shielding, cable strain relief, and fluid resistance, ensuring robust performance even in harsh environments. The M23 CHECKMATE series maintains high standards of shielding with an anti-vibration dual-ratcheting coupling system suitable for demanding conditions. The M23 Hybrid Decentralized Motion Connector (DMC) series combines shielding, strain relief, and sealing to deliver reliable performance in decentralized motion applications. The M40 series ensures maximum shielding, strain relief, and sealing for robust performance.

The MotionGrade circular DIN connectors meet RoHS requirements and are approved by ISO 9001/2000, UL, and E224856. The Amphenol Sine MotionGrade circular DIN connectors find applications across various industries, including industrial automation, robotics, machinery, and automotive electronics.

Features

  • Advanced sealing technologies for reliability in harsh environments
  • Compatibility with existing standard products in the industry
  • Flexible cable strain relief options
  • High current and voltage ratings for power and signal transmission
  • Industry-standard approvals including ISO 9001/2000, UL, and others
  • RoHS compliance ensures environmental safety
  • Simplistic design for ease of assembly and installation
  • Superior shielding for maximum EMI/RFI protection
  • Wide temperature range for versatile usage

Applications

  • Automation environments
  • Machine tool
  • Medical
  • Packaging
  • Printing
  • Robotic

Technical Specifications

Parameters Values
M23 M40
Maximum current 30A 175A
Maximum voltage rating 850V 630V
Maximum contact resistance <15mO <3mO
Minimum mating cycles >500 >50
Operating temperature range -20°C to +130°C