Amphenol Sine Systems miniBOSS M22 Cable Assemblies

Amphenol Sine miniBOSS M22 Cable Assemblies features IP67 rated, cost-effective power and signal distribution system compatible with other industry standard mating connectors. These connectors offer a plug-and-play design that eliminates wiring errors and comes with straight or 90° over-molded connector options. The housing in M22 cable assemblies is made up of oil-resistant PVC with copper alloy contacts and can operate within the temperature range of -20°C to +105°C. miniBOSS M22 cable assemblies with a durability of 500 mating cycles can be used in beverage processing, solar panel wiring systems, test equipment, commercial or industrial lighting, and portable light towers.

Features

  • 500 mating cycles
  • Customized solutions available
  • Mechanically keyed to eliminate mismating
  • Multiple standard lengths available
  • NFPA 79 compliant eliminates the need for pipe and wire conduit
  • Plug-and-play design eliminates wiring errors
  • RoHS compliant
  • Simplified wiring and maintenance
  • Straight or 90° over-molded connector options
  • Utilizes UL STOOW/CSA type ST cable

Applications

  • Beverage processing
  • Commercial and industrial lighting
  • Conveyors
  • Cranes
  • Material handling equipment
  • Packaging equipment
  • Proximity sensors
  • Solar panel wiring systems