Amphenol Sine Systems ARC Series Automotive Connectors
Amphenol Sine Systems ARC Series Automotive Connectors are rugged, heavy-duty, environmentally-sealed connectors. These connectors are that are ideal for situations where a connector with a high pin count is required with controlled and/or uncontrolled environmental conditions. The connectors are IP68/69K rated in mated conditions and are available in 24, 40, and 70 positions. These connectors have an operating temperature range of -55°C to +125°C and a maximum rated current of 13A. ARC series connectors find applications in transportation, agriculture, automotive, and alternative energy industries.
Features
- Available in A, B, C, and D keying options
- Bonded front seals
- Compatible with existing industry standards
- Contact size 16 (13A) or 14-20AWG accepted
- Jackscrew with threaded insert mating
- Reduced or standard diameter rear seals
Applications
- Agriculture
- Alternate energy
- Automotive
- Heavy equipment
- Off-highway
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Maximum current | 13A |
| Voltage rating | 250V |
| Insulation resistance | 1000MΩ minimum at 25°C |
| Mating cycle durability | >100 |