Amphenol Sine Systems AHD Series Connectors

Amphenol Sine AHD Series Connectors offer a smooth, non-sealing option for controlled applications, as well as an environmentally sealed, threaded option for more demanding applications. AHD series connectors feature integrated alignment keys for tactile verification of blind mating and come with strong thermoplastic housing. These connectors can operate within the temperature range of -55°C to +125°C with a minimum dielectric strength of 1500V. The AHD connectors come with silicone elastomer seals making them resistant to physical shock and vibration. Amphenol Sine AHD series connectors with a durability of more than 100 cycles are used in commercial heavy-duty, off-highway, automotive, marine, construction, and other controlled or uncontrolled environmental conditions.

Features

  • Corrosion resistance
  • Economically sound
  • Extended service life
  • Integrated alignment keys
  • No electric or mechanical defects after 100 cycles of engagement and disengagement
  • RoHS compliant
  • Seals made of silicone elastomer
  • Strong thermoplastic housing
  • Tactile verification for blind mating
  • Ul approved and compliant

Applications

  • Automotive
  • Commercial heavy-duty
  • Construction
  • Industrial pumping
  • Marine
  • Off-Highway