Amphenol Sine Systems AHD Connectors

Amphenol Sine Systems AHD Series Connectors provide a non-sealing option for controlled applications and a sealed, threaded option for more demanding environments. These connectors feature integrated alignment keys for easy tactile confirmation during blind mating and are housed in durable thermoplastic. Operating within a temperature range of -55°C to +125°C, AHD series connectors offer a minimum dielectric strength of 1500V. These RoHS compliant connectors are equipped with silicone elastomer seals for resistance to physical shock and vibration. The AHD series connectors, with over 100 mating cycles, are ideal for heavy-duty commercial, automotive, marine, construction, and off-highway use.

Features

  • Corrosion resistance
  • Economically sound
  • Extended service life
  • Integrated alignment keys
  • No electric or mechanical defects after 100 cycles of engagement and disengagement
  • RoHS compliant
  • Seals made of silicone elastomer
  • Strong thermoplastic housing
  • Tactile verification for blind mating
  • Ul approved and compliant

Applications

  • Automotive
  • Commercial heavy-duty
  • Construction
  • Industrial pumping
  • Off-Highway
  • Marine

Technical Specifications

Parameters Values
Minimum dielectric strength 1500V
Operating temperature range -55°C to +125°C
Durability 100 mating cycles
Minimum insulation resistance 1000MΩ at 25°C