Amphenol Commercial SFP (Mini-GBIC) Fibre Channel Cable

Genuine Amphenol SFP (Mini-GBIC) Fibre Channel Cable Assemblies meet and exceed application performance requirements for Cross Talk, Skew, and Eye Opening (a.k.a. Signal and Balance Degradation). The Small Form Factor Pluggable (SFP) connectors support transfer rates of up to 4 Gigabits per second, which is compliant with 1X / 2X / 4X Fibre Channel and Fibre Channel over Ethernet (FCoE).

Features

  • Connectors: Die-Cast SFP (Small Form Factor Pluggable) aka Mini-GBIC 
  • Cable: Twin Axial SKEWCLEAR Double Shielded Parallel Pair (2-Pair) 
  • Guaranteed performance @ 4.25 Gbps (4X Fibre Channel) 
  • Backwards compatible with 1.0625 (1X) & 2.125 (2X) Gbps data rates 
  • Hot pluggable design enables easy connection to your storage gear 
  • Discrete 150 Ohm differential paired cable design per Fibre Channel specs 
  • Molded Zinc Die-Cast backshell offers enhanced mechanical integrity 
  • Ideal for Storage Area Networks, storage servers, & switched fabric I/O 
  • Extremely low cross-talk, insertion loss, in-pair and pair-to-pair skew 
  • UL CL2 / FT4 listed for in-wall and under-raised-floor applications