Amphenol Advanced Sensors Temperature Probes

One of the most comprehensive ranges of temperature sensor and probe products in the world today are offered in the category of measurement and sensing products driven by temperature technologies. These include high temperature thermistors, gauge drivers, sensors, and elements. Amphenol Advanced Sensors provides solutions to temperature sensing challenges faced by the various industry segments - such as medical, automotive, and telecommunications - across the globe.

Industrial Assemblies | Temperature Sensors & Probes

Amphenol Advanced Sensors Inline Flow-Through Coolant Temperature Sensor (CTS)

Inline Flow-Through Coolant Temperature Sensor (CTS)

The water temperature sensor monitors the temperature of the coolant that is being pumped around the engine block to cool the engine. The purpose of This sensor is to notify the driver of the vehicle if the engine starts to overheat. The goal is to relay an over-temperature engine temperature to the driver so that the vehicle can be stopped and the engine switched off before any permanent damage to the engine is done.

Part Search

Amphenol Advanced Sensors NTC Type CR-1 Harsh Environment Chip Thermistor

NTC Type CR-1 Harsh Environment Chip Thermistor

NTC Type CR-1 harsh environment chip thermistors from Thermometrics® are Sn-coated Alloy 52 leads with high-performance acid and moisture resistant coating. datasheet 

Part Search

Amphenol Advanced Sensors Pipe Clip Temperature Sensors

Pipe Clip Temperature Sensors

Amphenol Advanced Sensors has a breadth of high volume core temperature sensing products for Industrial HVACR applications. Thermometrics Pipe Clip Temperature Sensors consist of an NTC thermistor on a ceramic/metal shoe assembly seated in a polymer housing with flexible twin cable connections. The housing is fitted with a spring metal clip for pipe attachment. These sensors have been used in industrial applications for decades with a proven robust quality record in the field.

Part Search

Amphenol Advanced Sensors Self-Adhering Surface Temperature Sensors

Self-Adhering Surface Temperature Sensors

Amphenol Advanced Sensors has a breadth of high volume core temperature sensing products for Industrial HVACR applications. Thermometrics Self-Adhering Surface Temperature Sensors are typically designed for placement on the external wall of a water tank or boiler reservoirs. They are also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensors detect over-temperature resulting from a malfunction or a dry-fire and have been used in industrial applications for decades with a proven robust quality record in the field. 

Part Search

Amphenol Advanced Sensors Cable Probe Temperature Sensors

Cable Probe Temperature Sensors

Amphenol Advanced Sensors has a breadth of high volume core temperature sensing products for Industrial HVACR applications. Thermometrics Cable Probe Temperature Sensors consist of resin potted NTC thermistors encapsulated within metal housings, extension cables and connector systems. These sensors have been used in industrial applications for decades with a proven robust quality record in the field.

Part Search

Amphenol Advanced Sensors Type CSP NTC Temperature Standards

Type CSP NTC Temperature Standards

The Type CSP Temperature Standards are ultrastable probe thermistors which have been calibrated to an accuracy of 0.01°C. The standard unit has a thin, conformal coating of silicone rubber over the entire unit; this makes it suitable for immersion in a water bath. They are also available with stainless steel sensor housings, or they can be encapsulated into various sheaths. 

Part Search

Amphenol Advanced Sensors NTC Type Fastip Probe

NTC Type Fastip Probe

The NTC Type FP Series Fastip Thermoprobes are ideally suited for high-speed measurement and control of fluid temperatures, fluid level or flow.

Part Search

Amphenol Advanced Sensors NTC Type JI Double Insulated Chip Thermistor

NTC Type JI Double Insulated Chip Thermistor

Chip thermistor housed in a tip, which is molded onto flexible circular cable. Tip and outer cable insulation material is thermoplastic elastomer. Tinned copper conductors have individual polyolefin insulation.

Part Search

Amphenol Advanced Sensors NTC Interchangeable Type 95 Series

NTC Interchangeable Type 95 Series

Epoxy-coated, NTC interchangeable thermistor chips with bare tinned-copper lead wires.

DC95 Part Search / EC95 Part Search

Medical Temperature Sensors | Medical Temperature Probes

NTC Type MA - Biomedical Chip Thermistors

Biomedical Chip Thermistor. Designed for use in catheter assemblies these sensors are available with nominal resistance values of 2252, 3000, 5000, and 10,000 ohms at 25.

MA100 Part Search / MA300 Inquire

Amphenol Advanced Sensors NTC Type AB6 Series Thermometrics Thermistor Assemblies

NTC Type AB6 Series Thermometrics Thermistor Assemblies

NTC Type AB6 thermistor assemblies consist of small GC (chip-in-glass) or Thermobeads that are welded to insulated extension leads. The Thermobeads or GC (chip-in-glass) are hermetically sealed in glass and have fine diameter 0.0007 into 0.004 in (0.01778 mm to 0.1016 mm) platinum alloy leads. The platinum leads are cut short and welded to insulated extension leads and the joints are covered in one of several insulation types, depending upon the application or environment. The assembly is then ready for insertion into hypodermic needles, catheters or other small housings that require extended leads.

Part Search

Vehicle Sensors, Automotive Sensor, Vehicle Probe, Automotive Probes

Amphenol Advanced Sensors Dual Solar Sensor

Dual Solar Sensor

The dual solar sensor uses two photo diode cells inside of it to measure the intensity of the light that enters into the cabin of the vehicle. It then takes this information and feeds it back to the automatic temperature control (ATC) unit of the vehicle's air conditioning system. The air temperatures of the driver's side and passenger side are then automatically adjusted up or down depending upon the amount of light entering both sides of the vehicle.

Part Search

Air Quality Sensor

The Air Quality Sensor (AQS) monitors the air coming into the vehicle for exhaust gas and sends a signal to open or close the damper to help maintain good air quality inside the vehicle.

Part Search

Amphenol Advanced Sensors Active In-Car Sensor

Active In-Car Sensor

This sensor indicates the cabin temperature of the fully automated temperature control system in a passenger car. It provides steady airflow through the hose, high sensitivity and delivers a more accurate signal to the fully automated temperature control system, which can make the driver feel more comfortable.

Part Search

Amphenol Advanced Sensors Single Solar Sensor Thermometrics Sensor

Single Solar Sensor Thermometrics Sensor

Single solar sensors are mounted on the IP panel near the front window. The single solar sensor has one photodiode cell inside and is used in the independent type ATC, by sensing the amount of light left to right, using angle light activating filters.

Part Search

Turbidity

Amphenol Advanced sensors Turbidity and Temperature Sensor for Appliance Applications

Turbidity and Temperature Sensor for Appliance Applications

The TST-10 module measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers.

Part Search

Amphenol Advanced Sensors Turbidity Sensor - TSD-10

Turbidity Sensor - TSD-10

The TSD-10 module measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers.

Part Search

Amphenol Advanced Sensors TSW-10 Turbidity Sensor

TSW-10 Turbidity Sensor

The TSW-10 module measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers. An optical sensor for washing machines is a measuring product for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode. By using an optical transistor and optical diodes, an optical washing machine sensor measures the amount of light coming from the source of the light to the light receiver, in order to calculate water turbidity.

Part Search

Turbidity and Temperature Sensor

Turbidity and Temperature Sensor

This module measures the turbidity (amount of suspended particles) and temperature of the wash water in washing machines and dishwashers. An optical sensor for washing machines is a measuring product for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode. duct for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode.

Part Search

Infrared Temperature Sensors | IR Sensors

Amphenol Advanced Sensors ZTP-315 IR Sensor

ZTP-315 IR Sensor

The ZTP-315 thermopile IR sensor is used for noncontact surface temperature monitoring. The ZTP-315 model consists of thermoelements, a flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package.

Part Search

Amphenol Advanced Sensors ZTP-135BS

ZTP-135BS

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP-135BS model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation in a hermetically-sealed TO-46(18) package.

Part Search

Amphenol Advanced Sensors ZTP-135H

ZTP-135H

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP-135H model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package.

Part Search

Amphenol Advanced Sensors ZTP-135

ZTP-135

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP-135 model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package.

Part Search

Amphenol Advanced Sensors ZTP-115

ZTP-115

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP-115 model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package. 

Part Search

Amphenol Advanced Sensors ZTP-101T

ZTP-101T

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP -101T model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package.

Part Search

Amphenol Advanced Sensors ZTP-135L

ZTP-135L

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP-135L model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package.

Part Search

Amphenol Advanced Sensors ZTP-135SR

ZTP-135SR

This thermopile sensor is used for non-contact surface temperature measuring. The ZTP-135SR model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation in a hermetically-sealed TO-46(18) package.

Part Search