One of the most comprehensive ranges of temperature sensor and probe products in the world today are offered in the category of measurement and sensing products driven by temperature technologies. These include high temperature thermistors, gauge drivers, sensors, and elements. Amphenol Advanced Sensors provides solutions to temperature sensing challenges faced by the various industry segments - such as medical, automotive, and telecommunications - across the globe.
Amphenol Advanced Sensors NTC & PTC Thermistors and Inrush Current Limiters
Info
![]() |
NTC Type CR-1 Harsh Environment Chip Thermistor NTC Type CR-1 harsh environment chip thermistors from Thermometrics® are Sn-coated Alloy 52 leads with high performance acid and moisture resistant coating. |
Buy Now
|
![]() |
Cryogenics Cryogenic thermistor probes consist of a pressed disc thermistor attached to #27 AWG silver lead wires. |
|
![]() |
SMD Amphenol's SMD Thermistors are available in 0402, 0603, 0805 and 1206 sizes. We also offer nickel barrier contacting for your temperature sensing applications. |
Buy Now |
![]() |
Assemblies Amphenol's state-of-the-art production facilities ensure products that are precise and of the highest quality. They offer a total capability in the field of thermistors-designing and manufacturing thermistors, and units that combine the best features of both technologies. |
|
![]() |
Radial lead The Point-matched disc thermistors with bare lead-wires are available in a wide range of material systems. |
Buy Now |
![]() |
Epoxy Epoxy coated thermistors are generally used at temperatures below 150°C. Choose from our extensive range of resistances and beta values. |
Buy Now |
![]() |
Glass Amphenol's glass coated thermistor product range offers increased stability and robustness. Hermetically sealed glass thermistors are highly recommended for applications over 150°C. |
Buy Now |
PTC Thermistors | Thermistor Temperature Sensors
![]() |
Thermometrics Type PRE/K Series Thin-Film Platinum Resistance Elements. |
|
![]() |
Type YP Series Type YP Series is a range of radially-wired PTC thermistors with green silicone resin coating. The sensors offer excellent stability and fail-safe operation. |
Buy Now |
![]() |
Type PTF Series Thermometrics PTF Series consists of a range of radially-wired bare PTC disc thermistors. |
Buy Now |
![]() |
Type PTO Series Thermometrics PTO series consists of a range of radially-wire bare PTC disc thermistors. |
Buy Now |
![]() |
Type YM Series Thermometrics YM Series consists of a range of radially wired PTC disc thermistors with silicone resin coating. |
Buy Now |
![]() |
Type YQ Series Thermometrics Type YQ Series is a range of radially-wired PTC thermistors with green silicone resin coating. The sensors offer excellent stability and fail-safe operation. |
Buy Now |
Inrush Current Limiting - Thermistors
![]() |
CL Series The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. |