Amphenol Advanced Sensors Telaire T9602 IP67 Humidity and Temperature Sensors
Amphenol Advanced Sensors Telaire T9602 IP67 Harsh Environment Humidity and Temperature Sensors are fully calibrated and temperature-compensated combined humidity and temperature sensors. These sensors are available in a water-resistant IP67 package and are ideal for applications in harsh environments. These sensors provide linearized output in Digital (I2C) Output or Pulse Density Modulated (PDM) Output convertible to an analog signal.
Features
- Available in multiple flexible cable lengths
- Designed for reliability in harsh environments
- Digital or Pulse Density Modulated convertible to analog
- Flexible mounting options
- Fully calibrated and temperature compensated
- Low current consumption
- Precision and accuracy
- Water resistant (IP67 certified)
Applications
- HVAC control:
- Air conditioning
- Home appliances
- Humidifiers/dehumidifiers
- Indoor air quality
- Refrigeration
- Vent fans
- Process control and instrumentation:
- Food processing
- Handheld devices
- Medical instruments
- Printers
- RFIDs
- Weather stations
Technical Specifications
| Parameter | Relative humidity | Temperature |
|---|---|---|
| Resolution | 14 bit (0.01% RH) | 14 bit (0.01°C) |
| Accuracy | ±2.0% RH (20~80% RH) ±3.5% RH (0% to 20%) |
±0.5°C |
| Repeatability | ±0.2% RH | ±0.1°C |
| Response time | ≤ 29 sec | ≤ 116 sec |
| Operating range | 0 ~ 95% RH | -20°C to 70°C |
| Long term drift | <0.5% RH/year | <0.05°C/year |
| Hysteresis | ±1.0% RH | - |
| Linearity | <2.0% RH | - |
| Temperature coefficient | 0.13% RH/°C (at 10~60°C, 10~90% RH) |
- |