Amphenol Advanced Sensors Exhaust Gas High-Temperature Sensors are able to operate over a temperature range from -40°C to +850°C, and can even withstand short excursions to +1000°C. The sensors are used to monitor the temperature before and after the Selective Catalytic Reduction (SCR) system. These sensors have fast response time, long-term stability, and are very accurate. The sensors are highly resistant to corrosive exhaust and are optimized for thermal dissipation. Exhaust Gas High-Temperature Sensor is ideal for applications in high-vibration and corrosive environments.
Amphenol Advanced Sensors Exhaust Gas High Temperature Sensor
Features
- Can survive up to 1000°C
- Flexible pigtail connector
- High accuracy
- Long-time stability with extended life from moisture-proof design
- Optimized for heat transfer
- Resistant against corrosive exhaust gases
Applications
- Aerospace
- Exhaust gas
- Gasoline or diesel engines
- SCR